345-034-559-678

Heilind Number:EDA345-034-559-678
Manufacturer:EDAC
Manufacturer Number:345-034-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-678

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 34 positions and a single row layout, perfect for seamless integration into your electronic setups. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. Each contact is crafted from copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.