345-034-559-688

Heilind Number:EDA345-034-559-688
Manufacturer:EDAC
Manufacturer Number:345-034-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions with a 0.1-inch pitch and a durable housing made of UL 94V-0 thermoplastic polyester. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatile installation options. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for efficient signal transmission in your projects.