345-034-559-802

Heilind Number:EDA345-034-559-802
Manufacturer:EDAC
Manufacturer Number:345-034-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 34 positions spread across two rows, ensuring optimal signal transmission. The connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable conductivity over extended usage. Designed for convenience, it offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your devices with this essential component.