345-034-559-804

Heilind Number:EDA345-034-559-804
Manufacturer:EDAC
Manufacturer Number:345-034-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-804

Detailed Description

Enhance your connectivity with this robust board-to-board PCB connector, boasting a total of 34 positions across 2 rows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today.