345-034-559-807

Heilind Number:EDA345-034-559-807
Manufacturer:EDAC
Manufacturer Number:345-034-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-807

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, featuring 34 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Its right-angle mount orientation and compact pitch of 0.1 inches allow for efficient PCB integration, while the 2-row design with a row spacing of 0.2 inches offers enhanced versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your assembly with precision and durability, meeting the highest standards of quality and performance.