345-034-559-808

Heilind Number:EDA345-034-559-808
Manufacturer:EDAC
Manufacturer Number:345-034-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-808

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. Engineered for efficiency, this connector boasts a 3 A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, even in demanding environments. With two rows and 34 positions, it offers ample space for seamless integration. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Designed for versatility, its right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.