345-034-559-858

Heilind Number:EDA345-034-559-858
Manufacturer:EDAC
Manufacturer Number:345-034-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, ideal for seamless interconnection on electronic circuit boards. Featuring a sleek green design, this connector boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 34 positions cater to diverse connection needs. Engineered for convenience, its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic setups. Elevate your connectivity game with this essential component.