345-034-559-878

Heilind Number:EDA345-034-559-878
Manufacturer:EDAC
Manufacturer Number:345-034-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 34-position, dual-row layout ensures reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting usage. The right-angle mount orientation and compact .1-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your electronic assemblies with this essential connector.