345-034-559-888

Heilind Number:EDA345-034-559-888
Manufacturer:EDAC
Manufacturer Number:345-034-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-888

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable performance in any environment. With two rows of 34 positions, this connector allows for seamless integration between PCBs, while the right-angle mount orientation ensures efficient space utilization. The copper alloy contact material guarantees optimum conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.