345-034-560-201

Heilind Number:EDA345-034-560-201
Manufacturer:EDAC
Manufacturer Number:345-034-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-201

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and aesthetic appeal. With two rows of precisely spaced contacts, each made of high-quality Copper Alloy, it allows for efficient signal transmission with minimal interference. Boasting a total of 34 positions with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your system with this essential component, a must-have in any electronics assembly.