345-034-560-202

Heilind Number:EDA345-034-560-202
Manufacturer:EDAC
Manufacturer Number:345-034-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-202

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board to Board PCB Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a variety of environments. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless data transfer between your circuit boards. Boasting 34 positions and a straight mount orientation, it's ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your setup with this essential component for optimal connectivity and performance.