345-034-560-203

Heilind Number:EDA345-034-560-203
Manufacturer:EDAC
Manufacturer Number:345-034-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-203

Detailed Description

Enhance connectivity within your electronic devices with this robust and efficient green board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration into your PCB layout. Boasting 34 positions across 2 rows, it facilitates secure and precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for any project. Trust in its quality for seamless and dependable interboard communication.