345-034-560-208

Heilind Number:EDA345-034-560-208
Manufacturer:EDAC
Manufacturer Number:345-034-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for optimal power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration within your electronic setup. The 34 positions allow for versatile connectivity options, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Upgrade your system with this essential component, ideal for various applications in the electronics industry.