345-034-560-212

Heilind Number:EDA345-034-560-212
Manufacturer:EDAC
Manufacturer Number:345-034-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-212

Detailed Description

Enhance your electronic connections with this dual-row board-to-board PCB connector. Crafted from UL 94V-0 thermoplastic polyester in a vibrant green hue, it offers reliable performance and durability. With 34 positions and a pitch of .1 inches, it allows for seamless communication between circuit boards. The copper alloy contacts ensure efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.