345-034-560-503

Heilind Number:EDA345-034-560-503
Manufacturer:EDAC
Manufacturer Number:345-034-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 34 positions each, they provide ample connectivity options for your circuit boards. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience unparalleled performance.