345-034-560-507

Heilind Number:EDA345-034-560-507
Manufacturer:EDAC
Manufacturer Number:345-034-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-507

Detailed Description

Enhance your electronic connections with this versatile Board-to-Board PCB Connector. Designed for seamless integration, it boasts 34 positions spread across 2 rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this Connector is a must-have for your toolkit. Stay connected, stay efficient.