345-034-560-508

Heilind Number:EDA345-034-560-508
Manufacturer:EDAC
Manufacturer Number:345-034-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 34 positions, allowing for seamless data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. Each contact is made of resilient Copper Alloy, guaranteeing secure and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for robust and dependable performance in your electronic projects.