345-034-560-578

Heilind Number:EDA345-034-560-578
Manufacturer:EDAC
Manufacturer Number:345-034-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-578

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring 34 positions and a 3A amperage rating, this connector ensures reliable power and data transfer. The UL 94V-0 thermoplastic polyester housing guarantees safety and durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount connector, perfect for card edge and board-to-board connections.