345-034-560-802

Heilind Number:EDA345-034-560-802
Manufacturer:EDAC
Manufacturer Number:345-034-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-802

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board-to-Board PCB Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and 34 positions, it offers ample room for seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to streamline your assembly process. Upgrade your device's performance with this essential component, a must-have in any engineer's toolkit.