345-034-560-804

Heilind Number:EDA345-034-560-804
Manufacturer:EDAC
Manufacturer Number:345-034-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-804

Detailed Description

Enhance your circuit connections with this high-quality Board-To-Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The connector offers two rows of 34 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless interconnection on your PCB. Crafted with precision, it guarantees reliable performance, with copper alloy contacts that ensure optimal conductivity. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your PCB assembly with this essential component, ensuring efficient and secure connections for your electronic devices.