345-034-560-807

Heilind Number:EDA345-034-560-807
Manufacturer:EDAC
Manufacturer Number:345-034-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-807

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or consumer applications, this connector, in a sleek green hue, guarantees seamless and secure connections for your PCBs. Upgrade your systems with this essential component for enhanced performance and reliability.