345-034-560-812

Heilind Number:EDA345-034-560-812
Manufacturer:EDAC
Manufacturer Number:345-034-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and long-lasting quality. With two rows of 34 positions each, it offers ample connectivity for your PCB assemblies. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its .1 inch pitch and .2 inch row spacing for precise and efficient PCB integration. Upgrade your setup with this essential component, designed to meet the highest standards of connectivity and performance.