345-034-560-858

Heilind Number:EDA345-034-560-858
Manufacturer:EDAC
Manufacturer Number:345-034-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-858

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for efficiency, with a 3A amperage and UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its two rows, each with 34 copper alloy contacts, provide ample room for seamless connections, while a .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Perfect for a wide range of applications, this straight-mount connector is a must-have for any electronic setup. Elevate your connectivity game today with this essential component.