345-034-560-878

Heilind Number:EDA345-034-560-878
Manufacturer:EDAC
Manufacturer Number:345-034-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With 34 positions spread across 2 rows, this connector offers ample space for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The copper alloy contacts ensure optimal conductivity, while the 3A amperage and .1-inch pitch support high-speed data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Trust in this connector for robust and seamless PCB connections.