345-034-560-888

Heilind Number:EDA345-034-560-888
Manufacturer:EDAC
Manufacturer Number:345-034-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-560-888

Detailed Description

Enhance connectivity in your PCB setups with our green Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions with two rows for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless and secure connections in your electronic projects.