345-035-500-101

Heilind Number:EDA345-035-500-101
Manufacturer:EDAC
Manufacturer Number:345-035-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, it offers seamless integration for your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.