345-035-500-102

Heilind Number:EDA345-035-500-102
Manufacturer:EDAC
Manufacturer Number:345-035-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, boasting a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Upgrade your electronics with this high-quality connector, ideal for both industrial and consumer electronics projects.