345-035-500-103

Heilind Number:EDA345-035-500-103
Manufacturer:EDAC
Manufacturer Number:345-035-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With a single row design and 35 positions, it ensures seamless connectivity. The contact material, Copper Alloy, guarantees reliable transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your circuit board setup with this essential component.