345-035-500-188

Heilind Number:EDA345-035-500-188
Manufacturer:EDAC
Manufacturer Number:345-035-500-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-188

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Featuring 35 positions in a single row, it ensures seamless data transfer within your circuit. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your setup with this high-quality, straight-mount connector, designed for optimal performance.