345-035-500-412

Heilind Number:EDA345-035-500-412
Manufacturer:EDAC
Manufacturer Number:345-035-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-412

Detailed Description

Enhance your circuitry with our high-performance Board-to-Board PCB Connector, designed to optimize connectivity in electronic systems. Featuring 35 positions with a row spacing of .2 inches, this straight-mount connector ensures seamless integration for efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.