345-035-500-488

Heilind Number:EDA345-035-500-488
Manufacturer:EDAC
Manufacturer Number:345-035-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 35 positions in a single row, this connector ensures seamless data transmission. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer easy and precise board-to-board connection. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation. Upgrade your electronics with this essential component for efficient and secure connectivity.