345-035-500-604

Heilind Number:EDA345-035-500-604
Manufacturer:EDAC
Manufacturer Number:345-035-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-500-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 35 positions and a 1-row layout with a compact pitch of .1 inch, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity, even in challenging environments. With a straight mount orientation and row spacing of .2 inches, installation is hassle-free. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.