345-035-520-101

Heilind Number:EDA345-035-520-101
Manufacturer:EDAC
Manufacturer Number:345-035-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-101

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 35 positions with a .1-inch pitch, perfect for efficient data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity for reliable performance. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization. Elevate your PCB connectivity with this essential component.