345-035-520-102

Heilind Number:EDA345-035-520-102
Manufacturer:EDAC
Manufacturer Number:345-035-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a single row design with 35 positions, this connector offers efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this green-colored connector is a versatile solution for various electronic applications. Elevate your connectivity standards with this essential component.