345-035-520-103

Heilind Number:EDA345-035-520-103
Manufacturer:EDAC
Manufacturer Number:345-035-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-103

Detailed Description

Enhance your electronic connections with this high-performance 35-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch with one row for efficient PCB layout. Crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contacts guarantee excellent conductivity, while the vibrant green color adds a touch of visual appeal. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality connector.