345-035-520-104

Heilind Number:EDA345-035-520-104
Manufacturer:EDAC
Manufacturer Number:345-035-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With a single row design and a pitch of .1 inch, it offers seamless integration on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With 35 positions available, it provides ample connectivity options for your devices. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component for optimal performance and connectivity.