345-035-520-108

Heilind Number:EDA345-035-520-108
Manufacturer:EDAC
Manufacturer Number:345-035-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance 35-position card edge connector. Specially designed for seamless board-to-board integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and stable electronic connections.