345-035-520-112

Heilind Number:EDA345-035-520-112
Manufacturer:EDAC
Manufacturer Number:345-035-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, it ensures seamless data transmission on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential component.