345-035-520-158

Heilind Number:EDA345-035-520-158
Manufacturer:EDAC
Manufacturer Number:345-035-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-158

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 35 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation allows for easy installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.