345-035-520-188

Heilind Number:EDA345-035-520-188
Manufacturer:EDAC
Manufacturer Number:345-035-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-188

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 35 positions in a single row, this connector offers seamless integration on your board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your setup with this efficient green connector that boasts a straight mount orientation, making installation a breeze. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.