345-035-520-403

Heilind Number:EDA345-035-520-403
Manufacturer:EDAC
Manufacturer Number:345-035-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 35 positions in a single row, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh conditions. Engineered with copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity with minimal signal loss. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and efficient for various applications in the electronics industry. Upgrade your systems with this essential component for seamless data transfer and connectivity.