345-035-520-404

Heilind Number:EDA345-035-520-404
Manufacturer:EDAC
Manufacturer Number:345-035-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both safety and style. Featuring a single row design with 35 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for professional or DIY use, this connector is a must-have for seamless board-to-board connections. Elevate your electronic assemblies with this essential component.