345-035-520-407

Heilind Number:EDA345-035-520-407
Manufacturer:EDAC
Manufacturer Number:345-035-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 35 positions with a single row layout, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connections. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic projects with this essential component.