345-035-520-412

Heilind Number:EDA345-035-520-412
Manufacturer:EDAC
Manufacturer Number:345-035-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features 35 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity for your electronic components. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential connector for efficient and secure board-to-board connections.