345-035-520-478

Heilind Number:EDA345-035-520-478
Manufacturer:EDAC
Manufacturer Number:345-035-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 35 positions with a 0.1-inch pitch, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. Its straight mount orientation and copper alloy contact material facilitate easy and secure installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Perfect for a variety of applications, this green connector is a must-have for any electronic enthusiast or professional.