345-035-520-488

Heilind Number:EDA345-035-520-488
Manufacturer:EDAC
Manufacturer Number:345-035-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-488

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 35 positions, ideal for secure and efficient board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suited for diverse environments. Its straight mount orientation offers easy installation. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.