345-035-520-602

Heilind Number:EDA345-035-520-602
Manufacturer:EDAC
Manufacturer Number:345-035-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-602

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in a sleek green finish. With a convenient straight mount orientation, it seamlessly integrates into your setup. Featuring 35 positions in a single row, this connector is designed for efficiency and convenience. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.