345-035-520-603

Heilind Number:EDA345-035-520-603
Manufacturer:EDAC
Manufacturer Number:345-035-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-603

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector boasts 35 positions for optimal functionality. Its straight mount orientation and compact pitch of .1 inch ensure a secure and space-efficient installation. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for professionals in the electronics industry, this connector is a must-have for your PCB assembly projects.