345-035-520-607

Heilind Number:EDA345-035-520-607
Manufacturer:EDAC
Manufacturer Number:345-035-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-607

Detailed Description

Enhance your PCB connections with our high-performance 35-position board-to-board connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Ideal for green board applications, this connector is a must-have for any electronic project requiring secure and efficient card edge connections. Elevate your connectivity solutions with this essential component.