345-035-520-608

Heilind Number:EDA345-035-520-608
Manufacturer:EDAC
Manufacturer Number:345-035-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-608

Detailed Description

Enhance connectivity within your electronic systems with our high-performance 35-position Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.